USD
Favorite

Price & Procurement
39 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 144.54000 $144.54
5 128.47600 $642.38
10 120.44700 $1,204.47
25 116.43200 $2,910.80
50 112.41720 $5,620.86
100 111.52500 $11,152.50

Submit a request for quotation on quantities greater than those displayed.

P51-200-G-B-I36-4.5V-000-000

Datasheet
Digi-Key Part Number 734-1008-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P51-200-G-B-I36-4.5V-000-000
Copy  
Description SENSOR 200PSIG 1/8NPT 4.5V
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Pressure Sensor 200PSI (1378.95kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SSI Technologies Inc
Series MediaSensor™
Part Status Active
Applications Industrial Automation
Pressure Type Vented Gauge
Operating Pressure 200PSI (1378.95kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±0.5%
Voltage - Supply 5V
Port Size Male - 1/8" (3.18mm) NPT
Port Style Threaded
Features Amplified Output, Temperature Compensated
Termination Style Cable 3'
Maximum Pressure -
Operating Temperature -40°C ~ 105°C
Package / Case Cylinder
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

NSCDANN150PGUNV

SENSOR PRESS GAUGE 150PSI

Honeywell Sensing and Productivity Solutions

$24.62000 Details

P51-100-G-B-I36-4.5V-000-000

SENSOR 100PSIG 1/8NPT 4.5V

SSI Technologies Inc

$144.54000 Details

P51-200-G-B-I36-5V-000-000

SENSOR 200PSIG 1/8NPT 5V

SSI Technologies Inc

$144.55000 Details

P51-50-A-B-I36-4.5V-000-000

SENSOR 50PSIA 1/8NPT 4.5V

SSI Technologies Inc

$120.57000 Details

P51-1000-A-B-I36-5V-000-000

SENSOR 1000PSIA 1/8NPT 5V

SSI Technologies Inc

$87.90000 Details
Additional Resources
Standard Package 1
Other Names 734-1008
P51-200-G-B-I36-4.5V-R
P51200GBI3645V000000