Add To Favorites
Product Overview
Digi-Key Part Number P40-G240-WHDKR-ND
Quantity Available 5,443
Can ship immediately
Manufacturer

Manufacturer Part Number

P40-G240-WH

Description SURGE SUPP TBU 240MA 40VIMP SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets P40-G Series
Product Training Modules Transient Blocking Units
Environmental Information P40-G240-WH Material Declaration
Mfg CAD Models P40.stp
PCN Assembly/Origin TBU,TCS High-Speed Protectors Silicon Site Dec/2013
PCN Packaging TBU,TCS Labels Sep/2016
Online Catalog TBU® P40-G Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series TBU®
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Clamping -
Technology Internal Switch
Number of Circuits 2
Applications General Purpose
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Supplier Device Package 6-DFN (4x4)
Voltage - Working 28V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P40-G240-WHDKR

02:05:39 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.30800 $13.08
25 1.18080 $29.52
100 1.03340 $103.34
250 0.90684 $226.71
500 0.80140 $400.70
1,000 0.63268 $632.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P40-G240-WHTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.57330
  • Cut Tape (CT) ? : P40-G240-WHCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,443 - Immediate
  • Unit Price: $1.48000
Send Feedback