• Obsolete item.
Product Overview
Digi-Key Part Number P1D-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

P1D-KIT

Description KIT POT TRIMMER 100-1M OHM 130PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Trimmer Potentiometer Kit 100 ~ 1M Ohm ±25% 1/5W Cermet 130 Pieces (13 Values - 10 Each)

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Packaging ? Notebook
Part Status Obsolete
Kit Type Trimmer
Resistance (Ohms) 100 ~ 1M
Resistive Material Cermet
Taper -
Tolerance ±25%
Power (Watts) 1/5W
Number of Turns 1
Quantity 130 Pieces (13 Values - 10 Each)
Termination Style J Lead
 
Kit Contents
Part Number Description Kit Quantity
P1D502CT-ND TRIMMER 5K OHM 0.2W SMD 10
P1D501CT-ND TRIMMER 500 OHM 0.2W SMD 10
P1D104CT-ND TRIMMER 100K OHM 0.2W SMD 10
P1D105CT-ND TRIMMER 1M OHM 0.2W SMD 10
P1D102CT-ND TRIMMER 1K OHM 0.2W SMD 10
P1D504CT-ND TRIMMER 500K OHM 0.2W SMD 10
P1D202CT-ND TRIMMER 2K OHM 0.2W SMD 10
P1D503CT-ND TRIMMER 50K OHM 0.2W SMD 10
P1D201CT-ND TRIMMER 200 OHM 0.2W SMD 10
P1D101CT-ND TRIMMER 100 OHM 0.2W SMD 10
P1D204CT-ND TRIMMER 200K OHM 0.2W SMD 10
Additional Resources
Standard Package ? 1
Other Names 227262
Q227262

16:23:11 2/24/2018

Send Feedback