Add To Favorites
P170S-FC20BR10K 10k Ohm 1 Gang Linear Panel Mount Potentiometer Rotary, SPST 1 Turn Conductive Plastic 0.1W, 1/10W Solder Lug
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 0.96000 $9.60
25 0.87000 $21.75
50 0.84000 $42.00
100 0.81000 $81.00
280 0.76500 $214.20
560 0.66000 $369.60
1,120 0.61500 $688.80
5,040 0.51600 $2,600.64
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 987-1318-ND
Copy   987-1318-ND
Quantity Available 3,312
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P170S-FC20BR10K

Copy   P170S-FC20BR10K
Description POT 10K OHM 1/10W PLASTIC LINEAR
Copy   POT 10K OHM 1/10W PLASTIC LINEAR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10k Ohm 1 Gang Linear Panel Mount Potentiometer Rotary, SPST 1 Turn Conductive Plastic 0.1W, 1/10W Solder Lug

Copy   10k Ohm 1 Gang Linear Panel Mount Potentiometer Rotary, SPST 1 Turn Conductive Plastic 0.1W, 1/10W Solder Lug
Documents & Media
Datasheets P170 Model
Product Training Modules Panel Potentiometer
HTML Datasheet P170 Model
Online Catalog P170 Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/BI
Series P170
Packaging ? Tray ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±20%
Power (Watts) 0.1W, 1/10W
Built in Switch Rotary, SPST
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type User Defined
Temperature Coefficient -
Rotation 260°
Resistive Material Conductive Plastic
Termination Style Solder Lug
Actuator Type Flatted
Actuator Length 0.787" (20.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread M7 x 0.75
Mounting Type Panel Mount
Size - Body Round - 0.669" Dia x 0.315" H (17.00mm x 8.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • OEJL-50-1-7 - Kilo International | 226-2092-ND DigiKey Electronics
  • OEJL-50-1-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-2092-ND
  • OEJL-75-4-7 - Kilo International | 226-4094-ND DigiKey Electronics
  • OEJL-75-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.55000
  • 226-4094-ND
  • OEJL-90-4-7 - Kilo International | 226-4095-ND DigiKey Electronics
  • OEJL-90-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.64000
  • 226-4095-ND
  • OEJL-50-4-7 - Kilo International | 226-4092-ND DigiKey Electronics
  • OEJL-50-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-4092-ND
You May Also Be Interested In
  • P170S-FC15BR100K - TT Electronics/BI | 987-1317-ND DigiKey Electronics
  • P170S-FC15BR100K
  • TT Electronics/BI
  • POT 100K OHM 1/10W PLASTIC LIN
  • Unit Price $1.02000
  • 987-1317-ND
  • 1231-M - Davies Molding, LLC | 1722-1253-ND DigiKey Electronics
  • 1231-M
  • Davies Molding, LLC
  • KNOB SERR W/SKIRT 0.236" PLASTIC
  • Unit Price $1.28000
  • 1722-1253-ND
  • 1221-J - Davies Molding, LLC | 1722-1241-ND DigiKey Electronics
  • 1221-J
  • Davies Molding, LLC
  • KNOB SERRATED 0.236" PLASTIC
  • Unit Price $0.98000
  • 1722-1241-ND
  • 1091QM5-24V - Visual Communications Company - VCC | L50185-ND DigiKey Electronics
  • 1091QM5-24V
  • Visual Communications Company - VCC
  • LED IND LIGHT 24V GREEN
  • Unit Price $3.67000
  • L50185-ND
Additional Resources
Standard Package ? 280
Other Names 987-1318
P170SFC20BR10K

09:08:45 11/15/2018