Add To Favorites
P160KN-0QD15B10K 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.2W, 1/5W PC Pins
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.75900 $7.59
25 0.69000 $17.25
50 0.66700 $33.35
100 0.63250 $63.25
300 0.60950 $182.85
600 0.57500 $345.00
1,200 0.48300 $579.60
5,100 0.40250 $2,052.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 987-1308-ND
Copy   987-1308-ND
Quantity Available 443
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P160KN-0QD15B10K

Copy   P160KN-0QD15B10K
Description POT 10K OHM 1/5W PLASTIC LINEAR
Copy   POT 10K OHM 1/5W PLASTIC LINEAR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.2W, 1/5W PC Pins

Copy   10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.2W, 1/5W PC Pins
Documents & Media
Datasheets P160 Model
Product Training Modules Panel Potentiometer
Featured Product P160 Series Panel Potentiometers
Online Catalog P160 Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/BI
Series P160
Packaging ? Tray ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±20%
Power (Watts) 0.2W, 1/5W
Built in Switch None
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type Side Adjustment
Temperature Coefficient -
Rotation 300°
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Knurled and Slotted
Actuator Length 0.591" (15.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread M7 x 0.75
Mounting Type Panel Mount
Size - Body Round - 0.669" Dia x 0.374" H (17.00mm x 9.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • OEJL-50-4-7 - Kilo International | 226-4092-ND DigiKey Electronics
  • OEJL-50-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-4092-ND
  • OEJL-75-4-7 - Kilo International | 226-4094-ND DigiKey Electronics
  • OEJL-75-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.55000
  • 226-4094-ND
  • ML-50-2-7 - Kilo International | 226-1003-ND DigiKey Electronics
  • ML-50-2-7
  • Kilo International
  • KNOB SMOOTH 0.236" METAL
  • Unit Price $8.87000
  • 226-1003-ND
  • OEJL-50-1-7 - Kilo International | 226-2092-ND DigiKey Electronics
  • OEJL-50-1-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-2092-ND
You May Also Be Interested In
  • P160KN-0QD15B1K - TT Electronics/BI | 987-1309-ND DigiKey Electronics
  • P160KN-0QD15B1K
  • TT Electronics/BI
  • POT 1K OHM 1/5W PLASTIC LINEAR
  • Unit Price $0.84000
  • 987-1309-ND
  • P160KN-0QC15B50K - TT Electronics/BI | 987-1305-ND DigiKey Electronics
  • P160KN-0QC15B50K
  • TT Electronics/BI
  • POT 50K OHM 1/5W PLASTIC LINEAR
  • Unit Price $0.84000
  • 987-1305-ND
  • P160KN-0QC15B10K - TT Electronics/BI | 987-1301-ND DigiKey Electronics
  • P160KN-0QC15B10K
  • TT Electronics/BI
  • POT 10K OHM 1/5W PLASTIC LINEAR
  • Unit Price $0.79000
  • 987-1301-ND
  • SE555P - Texas Instruments | 296-9684-5-ND DigiKey Electronics
  • SE555P
  • Texas Instruments
  • IC OSC SINGLE TIMER 100KHZ 8-DIP
  • Unit Price $0.43000
  • 296-9684-5-ND
  • OSTTC052162 - On Shore Technology Inc. | ED2612-ND DigiKey Electronics
  • OSTTC052162
  • On Shore Technology Inc.
  • TERM BLK 5P SIDE ENT 5.08MM PCB
  • Unit Price $1.11000
  • ED2612-ND
Additional Resources
Standard Package ? 300
Other Names 987-1308
P160KN0QD15B10K

14:14:48 3/22/2019