Add To Favorites
P160KN-0QC15B10K 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.2W, 1/5W PC Pins
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.71300 $7.13
25 0.64400 $16.10
50 0.62100 $31.05
100 0.58650 $58.65
300 0.56350 $169.05
600 0.52900 $317.40
1,200 0.43700 $524.40
5,100 0.35650 $1,818.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 987-1301-ND
Copy   987-1301-ND
Quantity Available 4,687
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P160KN-0QC15B10K

Copy   P160KN-0QC15B10K
Description POT 10K OHM 1/5W PLASTIC LINEAR
Copy   POT 10K OHM 1/5W PLASTIC LINEAR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.2W, 1/5W PC Pins

Copy   10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.2W, 1/5W PC Pins
Documents & Media
Datasheets P160 Model
Product Training Modules Panel Potentiometer
Featured Product P160 Series Panel Potentiometers
Online Catalog P160 Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/BI
Series P160
Packaging ? Tray ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±20%
Power (Watts) 0.2W, 1/5W
Built in Switch None
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type Side Adjustment
Temperature Coefficient -
Rotation 300°
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Knurled and Slotted
Actuator Length 0.591" (15.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread M7 x 0.75
Mounting Type Panel Mount
Size - Body Round - 0.669" Dia x 0.374" H (17.00mm x 9.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • OEJL-50-4-7 - Kilo International | 226-4092-ND DigiKey Electronics
  • OEJL-50-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-4092-ND
  • OEJL-50-1-7 - Kilo International | 226-2092-ND DigiKey Electronics
  • OEJL-50-1-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-2092-ND
  • OEDL-63-4-7 - Kilo International | 226-4105-ND DigiKey Electronics
  • OEDL-63-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.53000
  • 226-4105-ND
  • OEJA-50-4-7 - Kilo International | 226-4128-ND DigiKey Electronics
  • OEJA-50-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-4128-ND
You May Also Be Interested In
  • P160KN-0QC15B100K - TT Electronics/BI | 987-1300-ND DigiKey Electronics
  • P160KN-0QC15B100K
  • TT Electronics/BI
  • POT 100K OHM 1/5W PLASTIC LINEAR
  • Unit Price $0.79000
  • 987-1300-ND
  • P160KN-0QC20A10K - TT Electronics/BI | 987-1307-ND DigiKey Electronics
  • P160KN-0QC20A10K
  • TT Electronics/BI
  • POT 10K OHM 1/10W PLASTIC LOG
  • Unit Price $0.79000
  • 987-1307-ND
  • PDB181-K420K-502B - Bourns Inc. | PDB181-K420K-502B-ND DigiKey Electronics
  • PDB181-K420K-502B
  • Bourns Inc.
  • POT 5K OHM 1/5W CARBON LINEAR
  • Unit Price $1.22000
  • PDB181-K420K-502B-ND
  • OEJL-50-4-7 - Kilo International | 226-4092-ND DigiKey Electronics
  • OEJL-50-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-4092-ND
  • TL082CP - Texas Instruments | 296-1780-5-ND DigiKey Electronics
  • TL082CP
  • Texas Instruments
  • IC OPAMP JFET 2 CIRCUIT 8DIP
  • Unit Price $0.81000
  • 296-1780-5-ND
Additional Resources
Standard Package ? 300
Other Names 987-1301
P160KN0QC15B10K

22:13:45 6/18/2019