Add To Favorites
Product Overview
Digi-Key Part Number 553-1632-5-ND
Quantity Available 2,531
Can ship immediately
Manufacturer

Manufacturer Part Number

P1597NL

Description XFRMR FOR LINEAR TECH CHIPSET
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets P1597(NL) SMT Pwr Xfrmr
Online Catalog P1597NL and P1597NLT Series
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging ? Tube ?
Part Status Active
Type For DC/DC Converters
Applications Isolation
Intended Chipset LTC1535
Chipset Manufacturer Linear Technology
Voltage - Primary -
Voltage - Auxillary -
Voltage - Isolation 2000Vrms
Inductance @ Frequency -
Frequency -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 0.453" L x 0.339" W (11.50mm x 8.60mm)
Height - Seated (Max) 0.354" (9.00mm)
Footprint 0.453" L x 0.512" W (11.50mm x 13.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Other Names P1597NL-ND

17:29:28 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.35000 $23.50
25 1.90000 $47.50
50 1.78000 $89.00
100 1.70000 $170.00
250 1.65000 $412.50
500 1.60000 $800.00
1,000 1.55000 $1,550.00
5,000 1.42500 $7,125.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-3807-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 1,050 - Immediate
  • Unit Price: $1.73251
  • Cut Tape (CT) ? : 553-3807-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,243 - Immediate
  • Unit Price: $3.35000
  • Digi-Reel® ? : 553-3807-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,243 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback