Add To Favorites
P110KH-0Y20BR10K 10k Ohm 1 Gang Linear Through Hole Potentiometer None 1 Turn Conductive Plastic 0.05W, 1/20W PC Pins, Board Locks
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.87000 $8.70
25 0.78320 $19.58
50 0.75400 $37.70
100 0.72500 $72.50
300 0.68150 $204.45
600 0.58000 $348.00
1,200 0.53650 $643.80
5,100 0.44080 $2,248.08
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 987-1288-ND
Copy   987-1288-ND
Quantity Available 77
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P110KH-0Y20BR10K

Copy   P110KH-0Y20BR10K
Description POT 10K OHM 1/20W PLASTIC LINEAR
Copy   POT 10K OHM 1/20W PLASTIC LINEAR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10k Ohm 1 Gang Linear Through Hole Potentiometer None 1 Turn Conductive Plastic 0.05W, 1/20W PC Pins, Board Locks

Copy   10k Ohm 1 Gang Linear Through Hole Potentiometer None 1 Turn Conductive Plastic 0.05W, 1/20W PC Pins, Board Locks
Documents & Media
Datasheets P110 Model
Online Catalog P110 Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/BI
Series P110
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±20%
Power (Watts) 0.05W, 1/20W
Built in Switch None
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type Top Adjustment
Temperature Coefficient -
Rotation 300°
Resistive Material Conductive Plastic
Termination Style PC Pins, Board Locks
Actuator Type Knurled
Actuator Length 0.787" (20.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread -
Mounting Type Through Hole
Size - Body Rectangular - 0.626" x 0.472" Face x 0.319" H (15.90mm x 12.00mm x 8.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • OEJL-50-1-7 - Kilo International | 226-2092-ND DigiKey Electronics
  • OEJL-50-1-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-2092-ND
  • OEJL-50-4-7 - Kilo International | 226-4092-ND DigiKey Electronics
  • OEJL-50-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-4092-ND
  • OEJL-75-4-7 - Kilo International | 226-4094-ND DigiKey Electronics
  • OEJL-75-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.55000
  • 226-4094-ND
  • OEJA-50-4-7 - Kilo International | 226-4128-ND DigiKey Electronics
  • OEJA-50-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-4128-ND
You May Also Be Interested In
  • P090S-14T20BR10K - TT Electronics/BI | 987-1277-ND DigiKey Electronics
  • P090S-14T20BR10K
  • TT Electronics/BI
  • POT 10K OHM 1/32W PLASTIC LINEAR
  • Unit Price $0.76000
  • 987-1277-ND
  • P110KH1-0F15BR10K - TT Electronics/BI | 987-1289-ND DigiKey Electronics
  • P110KH1-0F15BR10K
  • TT Electronics/BI
  • POT 10K OHM 1/20W PLASTIC LINEAR
  • Unit Price $0.99000
  • 987-1289-ND
  • PDB12-H4301-103BF - Bourns Inc. | PDB12-H4301-103BF-ND DigiKey Electronics
  • PDB12-H4301-103BF
  • Bourns Inc.
  • POT 10K OHM 0.08W CARBON LINEAR
  • Unit Price $1.06000
  • PDB12-H4301-103BF-ND
  • P090S-04F20BR10K - TT Electronics/BI | 987-1276-ND DigiKey Electronics
  • P090S-04F20BR10K
  • TT Electronics/BI
  • POT 10K OHM 1/32W PLASTIC LINEAR
  • Unit Price $0.76000
  • 987-1276-ND
Additional Resources
Standard Package ? 300
Other Names 987-1288
P110KH0Y20BR10K

09:52:43 11/20/2018