Add To Favorites
P090S-14T20BR10K 10k Ohm 1 Gang Linear Through Hole Potentiometer Detent 1 Turn Conductive Plastic 0.03W, 1/32W PC Pins, Board Locks
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.65100 $6.51
25 0.58800 $14.70
50 0.56700 $28.35
100 0.53550 $53.55
280 0.51450 $144.06
560 0.48300 $270.48
1,120 0.39900 $446.88
5,040 0.32550 $1,640.52
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 987-1277-ND
Copy   987-1277-ND
Quantity Available 2,927
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P090S-14T20BR10K

Copy   P090S-14T20BR10K
Description POT 10K OHM 1/32W PLASTIC LINEAR
Copy   POT 10K OHM 1/32W PLASTIC LINEAR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10k Ohm 1 Gang Linear Through Hole Potentiometer Detent 1 Turn Conductive Plastic 0.03W, 1/32W PC Pins, Board Locks

Copy   10k Ohm 1 Gang Linear Through Hole Potentiometer Detent 1 Turn Conductive Plastic 0.03W, 1/32W PC Pins, Board Locks
Documents & Media
Datasheets P090 Model Series
Online Catalog P090 Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/BI
Series P090
Packaging ? Tray ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±20%
Power (Watts) 0.03W, 1/32W
Built in Switch Detent
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type Top Adjustment
Temperature Coefficient -
Rotation 280°
Resistive Material Conductive Plastic
Termination Style PC Pins, Board Locks
Actuator Type Knurled
Actuator Length 0.787" (20.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread -
Mounting Type Through Hole
Size - Body Rectangular - 0.433" x 0.386" Face x 0.268" H (11.00mm x 9.80mm x 6.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • OEJL-50-4-7 - Kilo International | 226-4092-ND DigiKey Electronics
  • OEJL-50-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-4092-ND
  • OEJL-50-1-7 - Kilo International | 226-2092-ND DigiKey Electronics
  • OEJL-50-1-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.44000
  • 226-2092-ND
  • OESL-90-3-7 - Kilo International | 226-3119-ND DigiKey Electronics
  • OESL-90-3-7
  • Kilo International
  • KNOB KNURLED W/SKRT 0.236" METAL
  • Unit Price $10.53000
  • 226-3119-ND
  • OEJL-75-4-7 - Kilo International | 226-4094-ND DigiKey Electronics
  • OEJL-75-4-7
  • Kilo International
  • KNOB KNURLED 0.236" METAL
  • Unit Price $6.55000
  • 226-4094-ND
You May Also Be Interested In
  • P090S-04F20BR10K - TT Electronics/BI | 987-1276-ND DigiKey Electronics
  • P090S-04F20BR10K
  • TT Electronics/BI
  • POT 10K OHM 1/32W PLASTIC LINEAR
  • Unit Price $0.72000
  • 987-1276-ND
  • PTV09A-4020F-B103 - Bourns Inc. | PTV09A-4020F-B103-ND DigiKey Electronics
  • PTV09A-4020F-B103
  • Bourns Inc.
  • POT 10K OHM 1/20W CARBON LINEAR
  • Unit Price $0.83000
  • PTV09A-4020F-B103-ND
  • SDS-50J - CUI Inc. | CP-2350-ND DigiKey Electronics
  • SDS-50J
  • CUI Inc.
  • CONN RCPT FMALE DIN 5POS SOLDER
  • Unit Price $1.86000
  • CP-2350-ND
  • P120PK-Y25BR10K - TT Electronics/BI | 987-1710-ND DigiKey Electronics
  • P120PK-Y25BR10K
  • TT Electronics/BI
  • POT 10K OHM 1/20W PLASTIC LINEAR
  • Unit Price $0.63000
  • 987-1710-ND
  • 575-8 - Keystone Electronics | 36-575-8-ND DigiKey Electronics
  • 575-8
  • Keystone Electronics
  • CONN BANANA JACK SOLDER
  • Unit Price $0.84000
  • 36-575-8-ND
Additional Resources
Standard Package ? 280
Other Names 987-1277
P090S14T20BR10K

00:08:05 5/25/2019