Add To Favorites
Product Overview
Digi-Key Part Number 553-1769-6-ND
Quantity Available 4,189
Can ship immediately
Manufacturer

Manufacturer Part Number

P0544NLT

Description PULSE XFMR 1:1:1 3.3MH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SMT Gate Drive Transformers
Online Catalog Surface Mount Gate Drive Transformers
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transformer Type -
Inductance 3.3mH
Energy Time (E.T.) 45.1V µS
Turns Ratio - Primary:Secondary 1:1:1
Mounting Type Surface Mount
Size / Dimension 0.355" L x 0.340" W (9.02mm x 8.64mm)
Height - Seated (Max) 0.300" (7.62mm)
Operating Temperature -40°C ~ 130°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 553-1769-6

02:04:25 4/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.43000 $24.30
25 1.96480 $49.12
50 1.84060 $92.03
100 1.75780 $175.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1769-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.69200
  • Cut Tape (CT) ? : 553-1769-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,189 - Immediate
  • Unit Price: $3.00000
  • Tube ? : 553-1649-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,698 - Immediate
  • Unit Price: $2.73000
Send Feedback