Add To Favorites
Product Overview
Digi-Key Part Number 553-1769-2-ND
Quantity Available 1,200
Can ship immediately
Manufacturer

Manufacturer Part Number

P0544NLT

Description PULSE XFMR 1:1:1 3.3MH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SMT Gate Drive Transformers
Online Catalog Surface Mount Gate Drive Transformers
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transformer Type -
Inductance 3.3mH
E.T. 45.1V µS
Turns Ratio - Primary:Secondary 1:1:1
Mounting Type Surface Mount
Size / Dimension 0.355" L x 0.340" W (9.02mm x 8.64mm)
Height - Seated (Max) 0.300" (7.62mm)
Operating Temperature -40°C ~ 130°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 553-1769-2
P0544NLT-ND

11:57:29 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 1.69200 $676.80
800 1.67790 $1,342.32
1,200 1.48520 $1,782.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 553-1769-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,530 - Immediate
  • Unit Price: $3.00000
  • Digi-Reel® ? : 553-1769-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,530 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 553-1649-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,886 - Immediate
  • Unit Price: $2.73000
Send Feedback