• Obsolete item.
Product Overview
Digi-Key Part Number P159T-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

P-130SCR/A34

Description BATTERY NICAD 1.2V 1.3AH SC
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Detailed Description

SC 1.2V Nickel Cadmium Battery Rechargeable (Secondary) 1.3Ah

Documents & Media
Datasheets P-130SCR
MSDS Material Safety Datasheet Ni-Cd MSDS~
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series P-130SCR
Part Status Obsolete
Battery Chemistry Nickel Cadmium
Battery Cell Size SC
Voltage - Rated 1.2V
Capacity 1.3Ah
Size / Dimension -
Termination Style Solder Tab
Discharge Rate 260mA
Standard Charge Current 130mA
Standard Charge Time 16Hrs
Weight 47.17g
Shipping Info -
 
Additional Resources
Standard Package ? 120
Other Names P-130SCR/FT-1
P130SCRA34
P159T

17:30:13 2/20/2018

Send Feedback