• Obsolete item.
Product Overview
Digi-Key Part Number 365-1483-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

OVPL5W3K

Description KIT DESIGN POWER LINE WHITE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

OPA773, OVS5WBCR4 - Lighting, LED Light Engine, White Evaluation Board

Documents & Media
Datasheets OVPL5W3K
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Device EOL 29/Aug/2016
Product Attributes Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Part Status Obsolete
Main Purpose Lighting, LED Light Engine, White
Embedded No
Utilized IC / Part OPA773, OVS5WBCR4
Primary Attributes 3 White 0.5W LEDs on Each PCB
Secondary Attributes On Board Regulator
Supplied Contents Board(s), Cable(s), Accessories
 
Additional Resources
Standard Package ? 1
Other Names 365-1483
OPL5W3K

10:59:34 2/22/2018

Send Feedback