Add To Favorites
Product Overview
Digi-Key Part Number 884-1029-1-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

OVM7690-RYAA

Description SENSOR IMAGE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

CMOS with Processor Image Sensor 640H x 480V 1.75µm x 1.75µm

Product Attributes Select All
Categories
Manufacturer OmniVision Technologies Inc
Series CameraCube™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type CMOS with Processor
Pixel Size 1.75µm x 1.75µm
Active Pixel Array 640H x 480V
Frames per Second 30
Voltage - Supply 2.8V
Package / Case 20-CAMERACUBE
Supplier Device Package -
Operating Temperature -30°C ~ 70°C (TA)
 
You May Also Be Interested In
  • 250-0587-00 - FLIR | 250-0587-00-ND DigiKey Electronics
  • 250-0587-00
  • FLIR
  • LEPTON BREAKOUT BOARD PCB ASSY
  • Unit Price $39.99000
  • 250-0587-00-ND
  • 500-0763-01 - FLIR | 500-0763-01-ND DigiKey Electronics
  • 500-0763-01
  • FLIR
  • LEPTON, 80X60, 50 DEGREE, WITH S
  • Unit Price $199.00000
  • 500-0763-01-ND
Additional Resources
Standard Package ? 1
Other Names 884-1029
884-1029-1
884-1029-ND

22:34:10 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.41000 $9.41
5 8.25000 $41.25
10 7.42500 $74.25
25 6.60000 $165.00
50 6.10500 $305.25
100 5.28000 $528.00
500 4.95000 $2,475.00
1,000 4.62000 $4,620.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 884-1029-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $4.12500
Send Feedback