Add To Favorites
Product Overview
Digi-Key Part Number 884-1019-1-ND
Quantity Available 3,893
Can ship immediately
Manufacturer

Manufacturer Part Number

OVM7690-R20A

Description SENSOR CAMERA CMOS 20CAMERACUBE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

CMOS with Processor Image Sensor 640H x 480V 1.75µm x 1.75µm

Product Attributes Select All
Categories
Manufacturer OmniVision Technologies Inc
Series CameraCube™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type CMOS with Processor
Pixel Size 1.75µm x 1.75µm
Active Pixel Array 640H x 480V
Frames per Second 30
Voltage - Supply 2.8V
Package / Case 20-CAMERACUBE
Supplier Device Package -
Operating Temperature -30°C ~ 70°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 884-1019-1

05:29:46 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.78000 $8.78
5 7.70000 $38.50
10 6.93000 $69.30
25 6.16000 $154.00
50 5.69800 $284.90
100 4.92800 $492.80
500 4.62000 $2,310.00
1,000 4.31200 $4,312.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 884-1019-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.85000
  • Digi-Reel® ? : 884-1019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,893 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback