USD
Favorite

Price & Procurement
11,866 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
250 0.32000 $80.00
500 0.30000 $150.00
2,500 0.28000 $700.01
5,000 0.27000 $1,350.00
25,000 0.25000 $6,250.00

Submit a request for quotation on quantities greater than those displayed.

OVLBR4C7

Datasheet
Digi-Key Part Number 365-1175-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OVLBR4C7
Copy  
Description LED RED CLEAR 3MM T/H
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red 623nm LED Indication - Discrete 2V Radial

Copy  
Documents & Media
Datasheets OVLBx4C7 Series Datasheet
Mfg CAD Models OVLBR4C7.stp
HTML Datasheet OVLBx4C7 Series Datasheet
Online Catalog 3mm, T-1 Round with Domed Top LED Lamps
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Packaging Bulk 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 3700mcd
Lens Style Round with Domed Top
Lens Size 3mm, T-1
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 45°
Mounting Type Through Hole
Wavelength - Dominant 623nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package 3mm
Size / Dimension -
Height (Max) 5.35mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OVLBB4C7

LED BLUE CLEAR 3MM T/H

TT Electronics/Optek Technology

$0.34000 Details

OVLBY4C7

LED YELLOW CLEAR 3MM T/H

TT Electronics/Optek Technology

$0.33000 Details

OVLBG4C7

LED GREEN CLEAR 3MM T/H

TT Electronics/Optek Technology

$0.37000 Details

SSH-LX3050

HOLDER LED PANEL 3MM BLACK NYLON

Lumex Opto/Components Inc.

$0.33000 Details

151034GS03000

LED GREEN CLEAR T/H

Würth Elektronik

$0.21000 Details

151034RS03000

LED RED CLEAR T/H

Würth Elektronik

$0.17000 Details
Additional Resources
Standard Package 500
Other Names 365-1175