Add To Favorites
Product Overview
Digi-Key Part Number 884-1030-ND
Quantity Available 418
Can ship immediately
Manufacturer

Manufacturer Part Number

OV14825-A16A

Description SENSOR IMAGE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

CMOS with Processor Image Sensor 4416H x 3312V 1.4µm x 1.4µm 116-CSP3

Product Attributes Select All
Categories
Manufacturer OmniVision Technologies Inc
Series OmniBSI™
Packaging ? Tray ?
Part Status Active
Type CMOS with Processor
Pixel Size 1.4µm x 1.4µm
Active Pixel Array 4416H x 3312V
Frames per Second 15
Voltage - Supply 2.8V
Package / Case -
Supplier Device Package 116-CSP3
Operating Temperature -30°C ~ 70°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 884-1030
OV14825A16A

04:48:31 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.76000 $22.76
5 22.29600 $111.48
10 18.58000 $185.80
25 17.18640 $429.66
50 16.72200 $836.10
100 14.39950 $1,439.95
500 13.47050 $6,735.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback