Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 884-1024-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

OV09740-A46A

Description SENSOR IMAGE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

CMOS with Processor Image Sensor 1312H x 732V 1.75µm x 1.75µm 46-CSP3 (4.48x4.48)

Product Attributes Select All
Categories
Manufacturer OmniVision Technologies Inc
Series OmniBSI™
Packaging ? Tray ?
Part Status Active
Type CMOS with Processor
Pixel Size 1.75µm x 1.75µm
Active Pixel Array 1312H x 732V
Frames per Second 30
Voltage - Supply 2.8V
Package / Case 46-UFBGA, CSPBGA
Supplier Device Package 46-CSP3 (4.48x4.48)
Operating Temperature -30°C ~ 70°C (TJ)
 
You May Also Be Interested In
  • 250-0587-00 - FLIR | 250-0587-00-ND DigiKey Electronics
  • 250-0587-00
  • FLIR
  • LEPTON BREAKOUT BOARD PCB ASSY
  • Unit Price $39.99000
  • 250-0587-00-ND
Additional Resources
Standard Package ? 980
Other Names 884-1024
OV09740A46A

15:52:43 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
980 2.46250 $2,413.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback