Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 884-1041-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

OV09715-V28A

Description SENSOR IMAGE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

CMOS with Processor Image Sensor 1280H x 800V 3µm x 3µm

Product Attributes Select All
Categories
Manufacturer OmniVision Technologies Inc
Series OmniPixel3-HS™
Packaging ? Tray ?
Part Status Active
Type CMOS with Processor
Pixel Size 3µm x 3µm
Active Pixel Array 1280H x 800V
Frames per Second 30
Voltage - Supply 3.3V
Package / Case LGA
Operating Temperature -30°C ~ 85°C (TJ)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 840
Other Names 884-1041
OV09715V28A

16:43:20 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
840 3.28750 $2,761.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback