Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 884-1038-ND
Quantity Available 0

Manufacturer Part Number


Description SENSOR IMAGE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

CMOS with Processor Image Sensor 1920H x 1080V 3µm x 3µm 68-CSP3 (7.46 x 5.87)

Product Attributes Select All
Manufacturer OmniVision Technologies Inc
Series OmniPixel3™
Packaging ? Tray ?
Part Status Active
Type CMOS with Processor
Pixel Size 3µm x 3µm
Active Pixel Array 1920H x 1080V
Frames per Second 30
Voltage - Supply 3.3V
Package / Case -
Supplier Device Package 68-CSP3 (7.46 x 5.87)
Operating Temperature -30°C ~ 70°C (TA)
Additional Resources
Standard Package ? 480
Other Names 884-1038

23:00:39 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
480 5.81250 $2,790.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback