Add To Favorites
Product Overview
Digi-Key Part Number OTX-418-HH-LR8-MS-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

OTX-418-HH-LR8-MS

Description XMITTER MS H-H LONG-RANGE 418MHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Transmitter 418MHz ASK, OOK Handheld, 8 Button 9.6 kbps

Product Attributes Select All
Categories
Manufacturer Linx Technologies Inc.
Series -
Part Status Active
Function Transmitter
Modulation or Protocol ASK, OOK
Frequency 418MHz
Applications General Remote Control, Garage Opener, RKE
Interface Handheld, 8 Button
Sensitivity -
Power - Output -
Data Rate (Max) 9.6 kbps
Features 8 Buttons, 1000 ft. Operating Distance
Voltage - Supply 2.1 V ~ 3.6 V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names OTX418HHLR8MS

00:49:54 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.10000 $40.10
25 35.61000 $890.25
50 33.32400 $1,666.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback