• Obsolete item.
Product Overview
Digi-Key Part Number OTX-315-HH-KF5-MS-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

OTX-315-HH-KF5-MS

Description XMITTER KEYFOB 315MHZ 5 BUTTON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Transmitter 315MHz Handheld, 5 Button 9.6 kbps

Product Attributes Select All
Categories
Manufacturer Linx Technologies Inc.
Series -
Part Status Obsolete
Function Transmitter
Modulation or Protocol -
Frequency 315MHz
Applications Keyless Entry, Home Automation, Wireless Audio/Video
Interface Handheld, 5 Button
Sensitivity -
Power - Output -
Data Rate (Max) 9.6 kbps
Features 5 Buttons, 1000 ft. Operating Distance
Voltage - Supply 2.1 V ~ 3.6 V
 
Additional Resources
Standard Package ? 25
Other Names OTX315HHKF5MS

18:12:58 2/25/2018

Send Feedback