Add To Favorites
Product Overview
Digi-Key Part Number 926-1521-ND
Quantity Available 4,374
Can ship immediately
Manufacturer

Manufacturer Part Number

OTH-Q81771A-00-DN5

Description TPCM 5810 28X28MM W/TABS VERO29
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Thermal Pad Gray 28.00mm x 28.00mm Square Tacky - Both Sides

Product Attributes Select All
Categories
Manufacturer Laird Technologies - Thermal Materials
Series Tpcm™ 580
Part Status Active
Usage Sheet
Shape Square
Outline 28.00mm x 28.00mm
Thickness 0.0100" (0.254mm)
Material Phase Change Compound
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 3.8 W/m-K
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 926-1521
OTH-Q175863A-00-DN

23:24:30 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.67400 $6.74
25 0.64040 $16.01
50 0.62340 $31.17
100 0.61500 $61.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback