Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.02300 $10.23
25 0.95840 $23.96
50 0.87480 $43.74
100 0.87130 $87.13
250 0.74416 $186.04
500 0.70786 $353.93
1,000 0.63525 $635.25
5,000 0.52635 $2,631.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED10563-ND
Copy   ED10563-ND
Quantity Available 15,661
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OSTVN04A150

Copy   OSTVN04A150
Description TERM BLK 4P SIDE ENT 2.54MM PCB
Copy   TERM BLK 4P SIDE ENT 2.54MM PCB
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole

Copy   4 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Documents & Media
Datasheets OSTVNxxA1x0 Drawing
Environmental Information RoHS 3 Certificate
HTML Datasheet OSTVNxxA1x0 Drawing
Online Catalog OSTVN Series
Product Attributes Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTVN
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.100" (2.54mm)
Mating Orientation Horizontal with Board
Current 6A
Voltage 125V
Wire Gauge 20-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features -
Color Green
Operating Temperature -30°C ~ 105°C
Dielectric Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Brass
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.15 Nm (1.3 Lb-In)
Screw Thread M1.6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OSTVN05A150 - On Shore Technology Inc. | ED10564-ND DigiKey Electronics
  • OSTVN05A150
  • On Shore Technology Inc.
  • TERM BLK 5P SIDE ENT 2.54MM PCB
  • Unit Price $1.80000
  • ED10564-ND
  • OSTVN02A150 - On Shore Technology Inc. | ED10561-ND DigiKey Electronics
  • OSTVN02A150
  • On Shore Technology Inc.
  • TERM BLK 2P SIDE ENT 2.54MM PCB
  • Unit Price $0.94000
  • ED10561-ND
  • OSTVN03A150 - On Shore Technology Inc. | ED10562-ND DigiKey Electronics
  • OSTVN03A150
  • On Shore Technology Inc.
  • TERM BLK 3P SIDE ENT 2.54MM PCB
  • Unit Price $1.07000
  • ED10562-ND
  • 1546215-4 - TE Connectivity AMP Connectors | A135088-ND DigiKey Electronics
  • 1546215-4
  • TE Connectivity AMP Connectors
  • TERM BLK 4P SIDE ENT 2.54MM PCB
  • Unit Price $3.17000
  • A135088-ND
  • OSTVN06A150 - On Shore Technology Inc. | ED10565-ND DigiKey Electronics
  • OSTVN06A150
  • On Shore Technology Inc.
  • TERM BLK 6P SIDE ENT 2.54MM PCB
  • Unit Price $1.85000
  • ED10565-ND
Additional Resources
Standard Package ? 1
Other Names ED10563
OSTVN04A150-ND

14:21:25 5/20/2019