USD
Favorite

ORT 551-1/10-15 AT Glass Body Reed Switch SPDT 10 ~ 15AT Operate Range 3VA 200mA (AC/DC) 30V Through Hole
Price & Procurement
1,728 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
10 3.01900 $30.19
25 2.74480 $68.62
100 2.37870 $237.87
250 2.15656 $539.14
500 1.99972 $999.86
1,000 1.85594 $1,855.94
2,500 1.68603 $4,215.08
5,000 1.56840 $7,842.00

Submit a request for quotation on quantities greater than those displayed.

ORT 551-1/10-15 AT

Datasheet
Digi-Key Part Number 374-1203-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ORT 551-1/10-15 AT
Copy  
Description SWITCH REED SPDT 200MA 30V
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Glass Body Reed Switch SPDT 10 ~ 15AT Operate Range 3VA 200mA (AC/DC) 30V Through Hole

Copy  
Documents & Media
Datasheets ORT551
Product Training Modules Magnetic Mapping
Online Catalog ORD Series
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series ORD
Packaging Bulk 
Part Status Active
Type Glass Body
Circuit SPDT
Operate Range 10 ~ 15AT
Release Range -
Current - Switching 200mA (AC/DC)
Voltage - Switching AC 30V
Voltage - Switching DC 30V
Power - Rated 3VA
Operate Time 1ms
Release Time 0.5ms
Mounting Type Through Hole
Termination Style Axial
Length - Overall 2.209" (56.10mm)
Size - Body 0.100" Dia x 0.551" L (2.54mm x 14.00mm)
Height Above Board -
Operating Temperature -
Capacitance 1.5pF
Current - Carry 500mA (AC/DC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ORT 551/10-15 AT

SWITCH REED SPDT 200MA 30V

Standex-Meder Electronics

$3.04000 Details

KSK-1C90F-1015

SWITCH REED SPDT 500MA 175V

Standex-Meder Electronics

$3.70000 Details

MK15-B-2-OE

SWITCH REED SPST-NC 500MA 180V

Standex-Meder Electronics

$4.24000 Details
Additional Resources
Standard Package 1,000
Other Names 374-1203
4502901015
ORT 551-1/10-15
ORT551-1-1015
ORT55111015