Add To Favorites
Product Overview
Digi-Key Part Number 365-1888-ND
Quantity Available 1,612
Can ship immediately
Manufacturer

Manufacturer Part Number

OPV330

Description LED VCSEL FLAT LENS 850NM T-1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Laser Diode 850nm 1.5mW 20mA Radial, 3mm Dia (T-1)

Documents & Media
Datasheets OPV330 VCSEL
Online Catalog OPV3xx
Product Attributes Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Part Status Active
Wavelength 850nm
Voltage - Input -
Current Rating 20mA
Power (Watts) 1.5mW
Package / Case Radial, 3mm Dia (T-1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 365-1143
365-1143-ND
365-1888

19:56:43 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.34000 $5.34
100 5.12000 $512.00
250 4.93000 $1,232.50
500 4.75002 $2,375.01
1,000 4.58003 $4,580.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback