Add To Favorites
Product Overview
Digi-Key Part Number 365-1879-ND
Quantity Available 28
Can ship immediately

Manufacturer Part Number


Description LED VCSEL FLAT LENS 850NM TO-46
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Laser Diode 850nm 1.5mW 2.2V 7mA Radial, Can, 3 Lead (5.4mm, TO-46)

Documents & Media
Datasheets OPV300,310,314(Y)
Mfg CAD Models OPV310.stp
Online Catalog OPV3xx
Product Attributes Select All
Manufacturer TT Electronics/Optek Technology
Series -
Part Status Active
Wavelength 850nm
Voltage - Input 2.2V
Current Rating 7mA
Power (Watts) 1.5mW
Package / Case Radial, Can, 3 Lead (5.4mm, TO-46)
You May Also Be Interested In
Additional Resources
Standard Package ? 75
Other Names 365-1127

09:48:26 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 13.95000 $13.95
100 13.40000 $1,340.00
250 12.88000 $3,220.00
500 12.40008 $6,200.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback