Add To Favorites
Product Overview
Digi-Key Part Number 365-1877-ND
Quantity Available 173
Can ship immediately
Manufacturer

Manufacturer Part Number

OPV300

Description LED VCSEL FLAT LENS 850NM TO-18
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Laser Diode 850nm 1.5mW 2.2V 7mA Radial, Can, 3 Lead (5.4mm, TO-46)

Documents & Media
Datasheets OPV300,310,314(Y)
Online Catalog OPV3xx
Product Attributes Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Part Status Active
Wavelength 850nm
Voltage - Input 2.2V
Current Rating 7mA
Power (Watts) 1.5mW
Package / Case Radial, Can, 3 Lead (5.4mm, TO-46)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 365-1125
365-1125-ND
365-1877

16:52:13 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.09000 $12.09
100 11.60010 $1,160.01
250 11.16008 $2,790.02
500 10.75002 $5,375.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback