Add To Favorites
Product Overview
Digi-Key Part Number OPT301M-ND
Quantity Available 550
Can ship immediately
Manufacturer

Manufacturer Part Number

OPT301M

Description IC PHOTODIODE/AMPLIFIER TO-99-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Optical Sensor Ambient 650nm Voltage TO-99-8 Metal Can

Documents & Media
Datasheets OPT301
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Manufacturer Product Page OPT301M Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog OPT301
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Type Ambient
Wavelength 650nm
Proximity Detection No
Output Type Voltage
Voltage - Supply ±2.25 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-99-8 Metal Can
Supplier Device Package TO-99
 
You May Also Be Interested In
  • TSL257-LF - ams | TSL257-LF-ND DigiKey Electronics
  • TSL257-LF
  • ams
  • IC LIGHT TO VOLT CONV SIDELOOKER
  • Unit Price $2.96000
  • TSL257-LF-ND
  • TSL251R-LF - ams | TSL251-R-LF-ND DigiKey Electronics
  • TSL251R-LF
  • ams
  • IC LIGHT TO VOLTAGE SENSOR 3PIN
  • Unit Price $3.42000
  • TSL251-R-LF-ND
Additional Resources
Standard Package ? 20

18:24:01 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.64000 $90.64
10 79.31000 $793.10
25 70.24600 $1,756.15
100 65.71400 $6,571.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback