Add To Favorites
Product Overview
Digi-Key Part Number 365-1862-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

OPL583

Description DIODE DUAL PHOTOLOGIC 16V PLSTIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor 935nm Photo Detector, Logic Output Push-Pull Side View

Documents & Media
Datasheets OPL583
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Online Catalog OPL583
Product Attributes Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series Photologic®
Part Status Active
Wavelength 935nm
Type Photo Detector, Logic Output
Output Type Push-Pull
Package / Case Side View
Operating Temperature -40°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 365-1862
OPL583-ND

02:12:02 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
100 1.92000 $192.00
250 1.85000 $462.50
500 1.78000 $890.00
1,000 1.72001 $1,720.01
2,500 1.66001 $4,150.02
5,000 1.60001 $8,000.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback