Add To Favorites
Product Overview
Digi-Key Part Number 365-1404-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

OPF372A

Description LED FIBER OPTIC GAAIAS (AT&T)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Fiber Optic Transmitter 850nm 2V 100mA ST

Documents & Media
Datasheets OPF372 Family
Mfg CAD Models OPF372A.stp
Online Catalog OPF372A Series
Product Attributes Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Part Status Active
Wavelength 850nm
Spectral Bandwidth 35nm
Voltage - Forward (Vf) (Typ) 2V
Current - DC Forward (If) (Max) 100mA
Voltage - DC Reverse (Vr) (Max) 1V
Connector Type ST
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 365-1404

19:15:01 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.90000 $16.90
100 16.23010 $1,623.01
250 15.60008 $3,900.02
500 15.21000 $7,605.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback