Add To Favorites
Product Overview
Digi-Key Part Number 365-1255-ND
Quantity Available 229
Can ship immediately
Manufacturer

Manufacturer Part Number

OPB716Z

Description SENSR OPTO REFL 12.7MM PANEL MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series Photologic®
Part Status Active
Sensing Method Reflective
Sensing Distance 0.500" (12.7mm)
Voltage - Supply 4.75 V ~ 5.25 V
Response Time -
Output Configuration NPN - Open Collector
Connection Method Wire
Ingress Protection -
Light Source Infrared
Adjustment Type Adjustable
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 365-1255

00:50:55 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.04000 $6.04
100 5.80000 $580.00
250 5.57004 $1,392.51
500 5.37002 $2,685.01
1,000 5.18000 $5,180.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback