Add To Favorites
Product Overview
Digi-Key Part Number 365-2032-ND
Quantity Available 67
Can ship immediately
Manufacturer

Manufacturer Part Number

OPB70DWZ

Description SENSOR REFLECTIVE W/RED LED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Reflective Optical Sensor 0.150" (3.81mm) Module, Wire Leads

Product Attributes Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Packaging ? Bulk ?
Part Status Active
Sensing Distance 0.150" (3.81mm)
Sensing Method Reflective
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 25mA
Current - DC Forward (If) (Max) 40mA
Output Type Transistor
Response Time -
Mounting Type Chassis Mount
Package / Case Module, Wire Leads
Operating Temperature -40°C ~ 80°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 365-2032
OPB70DWZ-ND

08:52:15 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
100 4.28000 $428.00
250 4.11000 $1,027.50
500 3.96002 $1,980.01
1,000 3.82002 $3,820.02
2,500 3.69002 $9,225.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback