• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number OPB70CWZ-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

OPB70CWZ

Description SENSOR REFLECTIVE W/RED LED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Reflective Optical Sensor 0.150" (3.81mm) Module, Wire Leads

Product Attributes Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Packaging ? Bulk ?
Part Status Obsolete
Sensing Distance 0.150" (3.81mm)
Sensing Method Reflective
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 25mA
Current - DC Forward (If) (Max) 40mA
Output Type Transistor
Response Time -
Mounting Type Chassis Mount
Package / Case Module, Wire Leads
Operating Temperature -40°C ~ 80°C
 
Additional Resources
Standard Package ? 25

18:18:47 2/25/2018

Send Feedback