USD
Add To Favorites
OPA627AU General Purpose Amplifier 1 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.69000 $28.69
10 26.46000 $264.60
25 25.27040 $631.76
100 22.59480 $2,259.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number OPA627AU-ND
Copy   OPA627AU-ND
Quantity Available 849
Can ship immediately

Factory Stock ?: 9,975
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OPA627AU

Copy   OPA627AU
Description IC OPAMP GP 1 CIRCUIT 8SOIC
Copy   IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit 8-SOIC

Copy   General Purpose Amplifier 1 Circuit  8-SOIC
Documents & Media
Datasheets OPA627, OPA637 Datasheet
Design Resources Development Tool Selector
Manufacturer Product Page OPA627AU Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Difet®
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 55V/µs
Gain Bandwidth Product 16MHz
Current - Input Bias 2pA
Voltage - Input Offset 130µV
Current - Supply 7mA
Current - Output / Channel 45mA
Voltage - Supply, Single/Dual (±) 9V ~ 36V, ±4.5V ~ 18V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number OPA627
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • OPA627AU/2K5 - Texas Instruments | 296-43651-1-ND DigiKey Electronics
  • OPA627AU/2K5
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT 8SOIC
  • Unit Price $25.56000
  • 296-43651-1-ND
  • AD620ARZ - Analog Devices Inc. | AD620ARZ-ND DigiKey Electronics
  • AD620ARZ
  • Analog Devices Inc.
  • IC INST AMP 1 CIRCUIT 8SOIC
  • Unit Price $9.62000
  • AD620ARZ-ND
  • G6K-2F DC12 - Omron Electronics Inc-EMC Div | Z113-ND DigiKey Electronics
  • G6K-2F DC12
  • Omron Electronics Inc-EMC Div
  • RELAY TELECOM DPDT 1A 12VDC
  • Unit Price $3.86000
  • Z113-ND
  • MAX4602CAE+ - Maxim Integrated | MAX4602CAE+-ND DigiKey Electronics
  • MAX4602CAE+
  • Maxim Integrated
  • IC SWITCH QUAD SPST 16SSOP
  • Unit Price $7.36000
  • MAX4602CAE+-ND
  • OPA2227UA/2K5 - Texas Instruments | 296-26245-1-ND DigiKey Electronics
  • OPA2227UA/2K5
  • Texas Instruments
  • IC OPAMP GP 2 CIRCUIT 8SOIC
  • Unit Price $4.97000
  • 296-26245-1-ND
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43651-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $16.20360
  • Cut Tape (CT) ? : 296-43651-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,072 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $25.56000
  • Digi-Reel® ? : 296-43651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,072 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:15:56 9/15/2019