USD
Favorite

OP266A Infrared (IR) Emitter 890nm 1.8V 50mA 18° Radial
Price & Procurement
880 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
100 1.10000 $110.00
250 1.06700 $266.75
500 1.03400 $517.00
1,000 0.99001 $990.01
2,500 0.96800 $2,420.01
5,000 0.92400 $4,620.02
10,000 0.89100 $8,910.04
25,000 0.86625 $21,656.25

Submit a request for quotation on quantities greater than those displayed.

OP266A

Datasheet
Digi-Key Part Number 365-1590-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OP266A
Copy  
Description EMITTER IR 890NM 50MA RADIAL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 890nm 1.8V 50mA 18° Radial

Copy  
Documents & Media
Datasheets OP265,266(A,B,D,W)
Mfg CAD Models OP265A.stp
Online Catalog OP265 and OP266 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/Optek Technology
Series -
Packaging Bulk 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If -
Wavelength 890nm
Voltage - Forward (Vf) (Typ) 1.8V
Viewing Angle 18°
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Through Hole
Package / Case Radial
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 365-1590
OP266A-ND