Add To Favorites
Product Overview
Digi-Key Part Number 811-2179-ND
Quantity Available 3,090
Can ship immediately
Manufacturer

Manufacturer Part Number

OKR-T/6-W12-C

Description CONV DC/DC 6A 12VIN POL SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 6 V 6A 4.5V - 14V Input

Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKR-T/6
Packaging ? Tray ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.591 ~ 6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) 30W
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 95.5%
Mounting Type Through Hole
Package / Case 5-SIP Module
Size / Dimension 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
Control Features Enable, Active High
 
You May Also Be Interested In
Additional Resources
Standard Package ? 360
Other Names 811-2179
OKRT6W12C

12:03:59 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.25000 $8.25
5 8.18000 $40.90
10 8.12000 $81.20
25 8.00000 $200.00
50 7.76000 $388.00
100 7.40810 $740.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback