Add To Favorites
Product Overview
Digi-Key Part Number 811-2260-6-ND
Quantity Available 9,492
Can ship immediately
Manufacturer

Manufacturer Part Number

OKL-T/1-W12N-C

Description CONV DC/DC 1A 0.9-5V NEG ON/OFF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5 V 1A 2.9V - 14V Input

Documents & Media
Datasheets OKL-T/1-W12 Series Datasheet
Online Catalog Okami™ OKL-T/1-W12 Series
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKL-T/1-W12
Packaging ? Digi-Reel® ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 14V
Voltage - Output 1 0.9 ~ 5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) 5W
Applications ITE (Commercial)
Features Remote On/Off, OCP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 12-BLGA Module
Size / Dimension 0.49" L x 0.49" W x 0.18" H (12.4mm x 12.4mm x 4.6mm)
Supplier Device Package -
Control Features Enable, Active Low
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 811-2260-6

01:15:25 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
5 3.07000 $15.35
10 3.05000 $30.50
25 3.01000 $75.25
50 2.92000 $146.00
100 2.72000 $272.00
250 2.57540 $643.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2260-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 8,800 - Immediate
  • Unit Price: $2.50040
  • Cut Tape (CT) ? : 811-2260-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,492 - Immediate
  • Unit Price: $3.10000
Send Feedback