Add To Favorites
OKI-78SR-5/1.5-W36-C Linear Regulator Replacement DC DC Converter 1 Output 5V 1.5A 7V - 36V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.54000 $4.54
5 4.50400 $22.52
10 4.47400 $44.74
25 4.41400 $110.35
50 4.28400 $214.20
100 4.02390 $402.39
250 3.84824 $962.06
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-2196-5-ND
Copy   811-2196-5-ND
Quantity Available 57,119
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OKI-78SR-5/1.5-W36-C

Copy   OKI-78SR-5/1.5-W36-C
Description DC DC CONVERTER 5V 8W
Copy   DC DC CONVERTER 5V 8W
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Linear Regulator Replacement DC DC Converter 1 Output 5V 1.5A 7V - 36V Input

Copy   Linear Regulator Replacement DC DC Converter 1 Output 5V    1.5A 7V - 36V Input
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKI-78SR
Packaging ? Tray ?
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.5A
Power (Watts) 8W
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 90.5%
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
Control Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ULN2803ADWR - Texas Instruments | 296-15777-1-ND DigiKey Electronics
  • ULN2803ADWR
  • Texas Instruments
  • TRANS 8NPN DARL 50V 0.5A 18SO
  • Unit Price $1.53000
  • 296-15777-1-ND
  • TPSM84212EAB - Texas Instruments | 296-47075-ND DigiKey Electronics
  • TPSM84212EAB
  • Texas Instruments
  • DC DC CONVERTER 12V
  • Unit Price $6.28000
  • 296-47075-ND
Additional Resources
Standard Package ? 360
Other Names 811-2196-5
OKI-78SR5/1.5-W36-C
OKI78SR515W36C

20:08:46 1/21/2019