Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number RPC4570-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

OFNS-13-250-01

Description CBL CLIP WIRE SADDLE NAT ARROW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.830" L x 0.750" H (21.08mm x 19.05mm)

Documents & Media
Datasheets OFNS(B) Series Drawing
Fiber, Wire, Cable Catalog
Mfg CAD Models OFNS-13-250-01
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, Wire Saddle
Type Attributes Round
Opening Size 0.830" L x 0.750" H (21.08mm x 19.05mm)
Mounting Type Arrowhead, Winged
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 1.060" (26.92mm)
Width 0.270" (6.86mm)
Height 1.110" (28.19mm)
Panel Hole Size 0.250" (6.35mm)
Material Thickness -
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.031" ~ 0.079" (0.79mm ~ 2.00mm)
 
Additional Resources
Standard Package ? 1,000
Other Names OFNS-13-250-01-ND
RPC4570

21:44:22 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.45500 $4.55
25 0.42000 $10.50
100 0.34990 $34.99
500 0.27988 $139.94
1,000 0.25189 $251.89
5,000 0.20291 $1,014.57
10,000 0.17493 $1,749.25
25,000 0.13994 $3,498.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback