• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number OF434JE-ND
Quantity Available 0

Manufacturer Part Number


Description RES 430K OHM 1/2W 5% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

430 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition

Documents & Media
Datasheets OD,OF,OA Series Little Demon®
Environmental Information Little Demon "E" Series Material Declaration
PCN Obsolescence/ EOL OD,OF 07/Feb/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Ohmite
Series Little Demon® OF
Packaging ? Bulk ?
Part Status Obsolete
Resistance 430 kOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Composition
Features Pulse Withstanding
Temperature Coefficient -
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.150" Dia x 0.406" L (3.80mm x 10.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
Additional Resources
Standard Package ? 100

12:27:24 3/21/2018

Send Feedback