Add To Favorites
Product Overview
Digi-Key Part Number OD-669-ND
Quantity Available 78
Can ship immediately

Manufacturer Part Number


Description EMITTER IR 880NM 400MA TO-66
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 880nm 13.5V 400mA 120° TO-213AA, TO-66-2

Documents & Media
Datasheets OD-669
Online Catalog OD-66x
Product Attributes Select All
Manufacturer Opto Diode Corp
Series -
Packaging ? Tray ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 400mA
Radiant Intensity (Ie) Min @ If -
Wavelength 880nm
Voltage - Forward (Vf) (Typ) 13.5V
Viewing Angle 120°
Orientation Top View
Operating Temperature -55°C ~ 100°C (TA)
Mounting Type Through Hole
Package / Case TO-213AA, TO-66-2
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names OD669

22:19:57 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 81.14000 $81.14
10 73.32000 $733.20
50 68.43200 $3,421.60
100 65.01040 $6,501.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback