Product Overview
Digi-Key Part Number 67-1566-5-ND
Copy   67-1566-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OCP-PCP116

Copy   OCP-PCP116
Description OPTOISO 5KV OPEN COLLECTOR 6DIP
Copy   OPTOISO 5KV OPEN COLLECTOR 6DIP
Detailed Description

Logic Output Optoisolator Open Collector 5000Vrms 1 Channel 6-DIP

Copy   Logic Output Optoisolator  Open Collector 5000Vrms 1 Channel 6-DIP
Documents & Media
Datasheets OCP-PCP116 ~
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Lumex Opto/Components Inc.
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) -
Input Type DC
Output Type Open Collector
Current - Output / Channel 50mA
Data Rate -
Propagation Delay tpLH / tpHL (Max) 9µs, 15µs
Rise / Fall Time (Typ) 100ns, 50ns
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Voltage - Supply 4.5 V ~ 17 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 6-DIP (0.300", 7.62mm)
Supplier Device Package 6-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 65
Other Names 67-1566-5

12:48:59 1/21/2019