NTD5867NL-1G N-Channel 60V 20A (Tc) 36W (Tc) Through Hole I-PAK
Product Overview
Digi-Key Part Number NTD5867NL-1GOS-ND
Copy   NTD5867NL-1GOS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTD5867NL-1G

Copy   NTD5867NL-1G
Description MOSFET N-CH 60V 20A IPAK
Copy   MOSFET N-CH 60V 20A IPAK
Detailed Description

N-Channel 60V 20A (Tc) 36W (Tc) Through Hole I-PAK

Copy   N-Channel 60V 20A (Tc) 36W (Tc) Through Hole I-PAK
Documents & Media
Datasheets NTD5867NL
PCN Obsolescence/ EOL Multiple Devices 05/Apr/2014
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 20A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 39mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 675pF @ 25V
FET Feature -
Power Dissipation (Max) 36W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package I-PAK
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 75
Other Names NTD5867NL-1G-ND
NTD5867NL-1GOS
NTD5867NL1G

14:04:33 5/19/2019