• Obsolete item.
Product Overview
Digi-Key Part Number NTD4963N-35GOS-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NTD4963N-35G

Description MOSFET N-CH 30V 8.1A IPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 30V 8.1A (Ta), 44A (Tc) 1.1W (Ta), 35.7W (Tc) Through Hole I-Pak

Documents & Media
Datasheets NTD4963N
PCN Obsolescence/ EOL Multiple Devices 17/Apr/2015
PCN Assembly/Origin Qualification Multiple Devices 24/Sep/2013
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 8.1A (Ta), 44A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 16.2nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1035pF @ 12V
FET Feature -
Power Dissipation (Max) 1.1W (Ta), 35.7W (Tc)
Rds On (Max) @ Id, Vgs 9.6 mOhm @ 30A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package I-Pak
Package / Case TO-251-3 Stub Leads, IPak
 
Additional Resources
Standard Package ? 75
Other Names NTD4963N-35G-ND
NTD4963N-35GOS

21:19:40 2/23/2018

Send Feedback