Add To Favorites
Product Overview
Digi-Key Part Number BC2297CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NTCS0805E3473JHT

Description NTC THERMISTOR 47K OHM 5% 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

NTC Thermistor 47k 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Automotive, AEC-Q200, NTCS0805E
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 47k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3960K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC2297CT

08:25:49 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
5 0.52400 $2.62
10 0.45500 $4.55
25 0.40000 $10.00
50 0.33240 $16.62
100 0.28310 $28.31
500 0.24618 $123.09
1,000 0.21541 $215.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2297TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.18743
  • Digi-Reel® ? : BC2297DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback