Add To Favorites
NTCLE413E2103F520L NTC Thermistor 10k Bead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
5 1.90400 $9.52
10 1.56700 $15.67
25 1.36360 $34.09
50 1.19480 $59.74
100 1.09350 $109.35
500 0.93600 $468.00
1,000 0.84600 $846.00
5,000 0.77850 $3,892.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC2646-ND
Copy   BC2646-ND
Quantity Available 2,068
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTCLE413E2103F520L

Copy   NTCLE413E2103F520L
Description THERMISTOR NTC 10KOHM 3435K BEAD
Copy   THERMISTOR NTC 10KOHM 3435K BEAD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

NTC Thermistor 10k Bead

Copy   NTC Thermistor 10k Bead
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3435K
B25/100 -
Operating Temperature -40°C ~ 105°C
Power - Max 250mW
Length - Lead Wire 2.05" (52.00mm)
Mounting Type Through Hole
Package / Case Bead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MF52C1103F3380 - Cantherm | 317-1376-ND DigiKey Electronics
  • MF52C1103F3380
  • Cantherm
  • THERMISTOR NTC 10KOHM 3380K BEAD
  • Unit Price $2.18000
  • 317-1376-ND
  • NXFT15XH103FA2B025 - Murata Electronics North America | 490-5628-ND DigiKey Electronics
  • NXFT15XH103FA2B025
  • Murata Electronics North America
  • THERMISTOR NTC 10KOHM 3380K BEAD
  • Unit Price $0.91000
  • 490-5628-ND
  • PANE 103395-410 - Ametherm | 570-1065-ND DigiKey Electronics
  • PANE 103395-410
  • Ametherm
  • THERMISTOR NTC 10KOHM 3934K BEAD
  • Unit Price $2.21000
  • 570-1065-ND
  • AC103E2F - Littelfuse Inc. | 615-1105-ND DigiKey Electronics
  • AC103E2F
  • Littelfuse Inc.
  • THERMISTOR NTC 10KOHM 3435K BEAD
  • Unit Price $1.78000
  • 615-1105-ND
Additional Resources
Standard Package ? 1,000
Other Names BC2646

02:56:16 5/24/2019