Add To Favorites
NSR020A0X43Z Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 20A 4.5V - 13.8V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.13000 $26.13
10 20.70500 $207.05
100 16.40250 $1,640.25
500 13.93804 $6,969.02
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 555-1139-ND
Copy   555-1139-ND
Quantity Available 944
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NSR020A0X43Z

Copy   NSR020A0X43Z
Description DC DC CONVERTER 0.6-6V 120W
Copy   DC DC CONVERTER 0.6-6V 120W
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 20A 4.5V - 13.8V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V    20A 4.5V - 13.8V Input
Documents & Media
Datasheets Naos Raptor 20A
Product Training Modules End-to-End Power Solutions
Featured Product Naos Raptor Series Non-Isolated DC-DC Modules
Manufacturer Product Page Power Module Wizard™
Online Catalog Naos Raptor Series
Product Attributes Select All
Categories
Manufacturer ABB Embedded Power
Series Naos Raptor
Packaging ? Tray ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 13.8V
Voltage - Output 1 0.6 ~ 6V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 20A
Power (Watts) 120W
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Mounting Type Through Hole
Package / Case 10-SIP Module
Size / Dimension 1.45" L x 0.36" W x 0.61" H (36.8mm x 9.1mm x 15.5mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NQR010A0X4Z - ABB Embedded Power | 555-1161-ND DigiKey Electronics
  • NQR010A0X4Z
  • ABB Embedded Power
  • DC DC CONVERTER 0.6-6V 60W
  • Unit Price $14.80000
  • 555-1161-ND
Additional Resources
Standard Package ? 160
Other Names 555-1139
CC109130911

11:34:40 4/19/2019