Add To Favorites
Product Overview
Digi-Key Part Number NSI45035JZT1GOSDKR-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

NSI45035JZT1G

Description IC CCR/LED DVR 35MA SOT223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

Current Regulator Regulator High/Low-Side 70mA SOT-223

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Current Regulator
Sensing Method High/Low-Side
Accuracy ±15%
Voltage - Input 45V
Current - Output 70mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number NSI45035
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NSI45035JZT1GOSDKR

21:33:13 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.60400 $6.04
100 0.45080 $45.08
500 0.35420 $177.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NSI45035JZT1GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.26573
  • Cut Tape (CT) ? : NSI45035JZT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 92 - Immediate
  • Unit Price: $0.71000
Send Feedback