Add To Favorites
Product Overview
Digi-Key Part Number 480-3792-ND
Quantity Available 156
Can ship immediately
Manufacturer

Manufacturer Part Number

NSCDANN005PGUNV

Description SENSOR PRESS GAUGE 5PSI
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pressure Sensor 5 PSI (34.47 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 75 mV (5V) 8-DIP (0.524", 13.30mm), Top Port

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series TruStability® NSC
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 5 PSI (34.47 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 75 mV (5V)
Accuracy ±0.25%
Voltage - Supply 1.5 V ~ 12 V
Port Size Male - 0.19" (4.93mm) Tube
Port Style Barbed
Features -
Termination Style PC Pin
Maximum Pressure 20 PSI (137.9 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 8-DIP (0.524", 13.30mm), Top Port
Supplier Device Package 8-DIP
 
Additional Resources
Standard Package ? 50
Other Names 480-3792

10:31:02 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.44000 $22.44
10 17.84900 $178.49
25 16.72280 $418.07
50 16.00160 $800.08
100 15.37850 $1,537.85
500 14.13250 $7,066.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback